DMP2040UND-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.17007
Datasheet
DMC6070LND-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2040UND-7

DigiKey Part Number
31-DMP2040UND-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2040UND-7
Description
MOSFET 2P-CH 20V 5.3A PWRDI3333
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 5.3A (Ta), 13.6A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 (Type UXB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
5.3A (Ta), 13.6A (Tc)
Rds On (Max) @ Id, Vgs
36mOhm @ 8.9A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
834pF @ 10V
Power - Max
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8 (Type UXB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10 000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.17935€358.70
4 000€0.16403€656.12
6 000€0.15623€937.38
10 000€0.14746€1,474.60
14 000€0.14227€1,991.78
20 000€0.13800€2,760.00
Manufacturers Standard Package
Unit Price without VAT:€0.17935
Unit Price with VAT:€0.22508