DMP2040UND-13 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Diodes Incorporated
cms-in-stock: 0
Unit Price: €0.17935
Datasheet
DMC6070LND-13
cms-photo-disclaimer

DMP2040UND-13

cms-digikey-product-number
31-DMP2040UND-13TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
DMP2040UND-13
cms-description
MOSFET 2P-CH 20V 5.3A PWRDI3333
cms-standard-lead-time
24 Weeks
cms-customer-reference
cms-detailed-description
Mosfet Array 20V 5.3A (Ta), 13.6A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 (Type UXB)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
5.3A (Ta), 13.6A (Tc)
Rds On (Max) @ Id, Vgs
36mOhm @ 8.9A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
834pF @ 10V
Power - Max
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8 (Type UXB)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3 000€0.17007€510.21
6 000€0.15623€937.38
9 000€0.14918€1,342.62
15 000€0.14126€2,118.90
21 000€0.13800€2,898.00
cms-manufacturer-standard-package
Unit Price without VAT:€0.17007
Unit Price with VAT:€0.21344