Parametric Equivalent

BZX84C2V7S-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C2V7S-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7S-7-F |
Description | DIODE ZENER ARRAY 2.7V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 2.7 V 200 mW ±7.41% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 2.7 V | |
Tolerance | ±7.41% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06239 | €187.17 |
| 6 000 | €0.05632 | €337.92 |
| 9 000 | €0.05322 | €478.98 |
| 15 000 | €0.04974 | €746.10 |
| 21 000 | €0.04768 | €1,001.28 |
| 30 000 | €0.04567 | €1,370.10 |
| 75 000 | €0.04127 | €3,095.25 |
| 150 000 | €0.04016 | €6,024.00 |
| Unit Price without VAT: | €0.06239 |
|---|---|
| Unit Price with VAT: | €0.07830 |


