AP2820CMMTR-G1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 46 829
Unit Price: €0.96000
Datasheet

Similar


Texas Instruments
In Stock: 7 626
Unit Price: €0.72000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19 778
Unit Price: €0.93000
Datasheet

Similar


Texas Instruments
In Stock: 153 753
Unit Price: €0.79000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 259 238
Unit Price: €1.21000
Datasheet

Similar


Texas Instruments
In Stock: 89 440
Unit Price: €0.70000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 677
Unit Price: €2.01000
Datasheet

Similar


Texas Instruments
In Stock: 3 625
Unit Price: €1.04000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47 531
Unit Price: €0.93000
Datasheet

Similar


Texas Instruments
In Stock: 10 441
Unit Price: €0.79000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19 152
Unit Price: €1.50602
Datasheet

Similar


Texas Instruments
In Stock: 9 199
Unit Price: €2.07000
Datasheet

Similar


Texas Instruments
In Stock: 229
Unit Price: €2.33000
Datasheet

Similar


Texas Instruments
In Stock: 4 255
Unit Price: €2.02000
Datasheet
Power Switch/Driver 1:1 N-Channel 2A 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2820CMMTR-G1

DigiKey Part Number
AP2820CMMTR-G1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP2820CMMTR-G1
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AP2820CMMTR-G1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
60mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types