Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2068CDGN

DigiKey Part Number
TPS2068CDGN-ND
Manufacturer
Manufacturer Product Number
TPS2068CDGN
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2068CDGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
69mOhm
Input Type
Inverting
Features
Output Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€0.93000€0.93
10€0.66800€6.68
80€0.54213€43.37
160€0.51406€82.25
320€0.49091€157.09
560€0.47521€266.12
1 040€0.46053€478.95
2 560€0.44323€1,134.67
5 040€0.43282€2,181.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.93000
Unit Price with VAT:€1.16715

Other Suppliers on DigiKey

47 015In Stock
Ships from Rochester Electronics, LLC