
AH5798-YG-13 | |
|---|---|
DigiKey Part Number | AH5798-YG-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH5798-YG-13 |
Description | IC MOTOR DRIVER 1.8V-5V SOT89-5 |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | AH5798-YG-13 Models |
Category | Applications Fan Motor Driver |
Manufacturer Diodes Incorporated | Voltage - Supply 1.8V ~ 5V |
Packaging Tape & Reel (TR) | Voltage - Load 1.8V ~ 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case SOT-89-5/6 |
Output Configuration Half Bridge (2) | Supplier Device Package SOT-89-5 |
Interface On/Off | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH5798-YG-13 | Diodes Incorporated | 2 435 | 1034-AH5798-YG-13DICT-ND | €0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.32126 | €803.15 |
| 5 000 | €0.30009 | €1,500.45 |
| 7 500 | €0.28941 | €2,170.57 |
| 12 500 | €0.27750 | €3,468.75 |
| 17 500 | €0.27050 | €4,733.75 |
| 25 000 | €0.26375 | €6,593.75 |
| Unit Price without VAT: | €0.32126 |
|---|---|
| Unit Price with VAT: | €0.40318 |

