770101224P is available for purchase but is not normally stocked.
cms-subs-available:

Upgrade


Bourns Inc.
cms-in-stock: 807
Unit Price: €0.44000
Datasheet

Upgrade


Bourns Inc.
cms-in-stock: 0
Unit Price: €0.19566
Datasheet
770 10Pin Series
cms-photo-disclaimer

770101224P

cms-digikey-product-number
770-101-R220KP-ND
cms-manufacturer
cms-manufacturer-product-number
770101224P
cms-description
RES ARRAY 9 RES 220K OHM 10SIP
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
220k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
CTS Resistor Products
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
220k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
1.000" L x 0.098" W (25.40mm x 2.50mm)
Height - Seated (Max)
0.195" (4.95mm)
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1 000€1.28823€1,288.23
Unit Price without VAT:€1.28823
Unit Price with VAT:€1.61673