4610X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-101-224LF

DigiKey Part Number
4610X-1-224LF-ND
Manufacturer
Manufacturer Product Number
4610X-101-224LF
Description
RES ARRAY 9 RES 220K OHM 10SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-101-224LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
220k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.44000€0.44
10€0.28100€2.81
25€0.23880€5.97
50€0.21200€10.60
200€0.16995€33.99
400€0.15348€61.39
600€0.14503€87.02
1 000€0.13547€135.47
5 000€0.11186€559.30
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.55220