
6711-AA-1X1-RC | |
|---|---|
DigiKey Part Number | 6711-AA-1X1-RC-ND |
Manufacturer | |
Manufacturer Product Number | 6711-AA-1X1-RC |
Description | IC MOD TMS320C6711 200MHZ 64KB |
Customer Reference | |
Detailed Description | MityDSP™ Embedded Module TMS320C6711 Spartan-3, XC3S400 200MHz 64KB (Internal), 8MB (External) 2MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | DSP, FPGA Core | |
Core Processor | TMS320C6711 | |
Co-Processor | Spartan-3, XC3S400 | |
Speed | 200MHz | |
Flash Size | 2MB | |
RAM Size | 64KB (Internal), 8MB (External) | |
Connector Type | SO-DIMM-144 | |
Size / Dimension | 2.660" L x 1.500" W (67.60mm x 38.10mm) | |
Operating Temperature | 0°C ~ 70°C |


