
80-000346 | |
|---|---|
DigiKey Part Number | 80-000346-ND |
Manufacturer | |
Manufacturer Product Number | 80-000346 |
Description | TMS320C6711 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320C6711 MityDSP™ DSP Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | TMS320C6711 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,274.86000 | €1,274.86 |
| Unit Price without VAT: | €1,274.86000 |
|---|---|
| Unit Price with VAT: | €1,599.94930 |

