CXB1507-0000-000N0UH235G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €2.64400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €3.68430
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €3.81440

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.08890
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1507 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1507-0000-000N0UH235G

DigiKey Part Number
CXB1507-0000-000N0UH235G-ND
Manufacturer
Manufacturer Product Number
CXB1507-0000-000N0UH235G
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1507 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.5V
Series
Lumens/Watt @ Current - Test
136 lm/W
Packaging
Tray
Current - Max
375mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
935lm (900lm ~ 970lm)
Lens Type
Flat
Current - Test
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1507-0000-000N0UG435GCree LED0CXB1507-0000-000N0UG435G-ND€2.64400Parametric Equivalent
CXB1507-0000-000N0UG435HCree LED0CXB1507-0000-000N0UG435H-ND€3.68430Parametric Equivalent
CXB1507-0000-000N0UG435QCree LED090-CXB1507-0000-000N0UG435Q-ND€3.81440Parametric Equivalent
CXB1507-0000-000N0UH235HCree LED0CXB1507-0000-000N0UH235H-ND€4.08890Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€3.74210€374.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.74210
Unit Price with VAT:€4.69634