Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1507-0000-000N0UG435Q | |
|---|---|
DigiKey Part Number | 90-CXB1507-0000-000N0UG435Q-ND |
Manufacturer | |
Manufacturer Product Number | CXB1507-0000-000N0UG435Q |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1507 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 121 lm/W |
Packaging Bulk | Current - Max 375mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 870lm (840lm ~ 900lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1507-0000-000N0UG235G | Cree LED | 0 | CXB1507-0000-000N0UG235G-ND | €2.21060 | Parametric Equivalent |
| CXB1507-0000-000N0UG235H | Cree LED | 0 | CXB1507-0000-000N0UG235H-ND | €2.96190 | Parametric Equivalent |
| CXB1507-0000-000N0UG435G | Cree LED | 0 | CXB1507-0000-000N0UG435G-ND | €2.64400 | Parametric Equivalent |
| CXB1507-0000-000N0UG435H | Cree LED | 0 | CXB1507-0000-000N0UG435H-ND | €3.68430 | Parametric Equivalent |
| CXB1507-0000-000N0UH235G | Cree LED | 0 | CXB1507-0000-000N0UH235G-ND | €3.74210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.81440 | €381.44 |
| Unit Price without VAT: | €3.81440 |
|---|---|
| Unit Price with VAT: | €4.78707 |


