Similar

ZUS1R51205-A | |
|---|---|
DigiKey Part Number | ZUS1R51205-A-ND |
Manufacturer | |
Manufacturer Product Number | ZUS1R51205-A |
Description | DC DC CONVERTER 5V 1.5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 300mA |
Mfr | Power (Watts) 1.5 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -20°C ~ 71°C (With Derating) |
Type Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 4-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGS1R51205 | Cosel USA, Inc. | 10 | 1776-1077-ND | €10.43000 | Similar |


