
MGS1R51205 | |
|---|---|
DigiKey Part Number | 1776-1077-ND |
Manufacturer | |
Manufacturer Product Number | MGS1R51205 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS1R51205 Models |
Category | Current - Output (Max) 300mA |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 4-SIP Module |
Voltage - Input (Max) 18V | Size / Dimension 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.43000 | €10.43 |
| 5 | €10.04400 | €50.22 |
| 10 | €9.88200 | €98.82 |
| 25 | €9.67080 | €241.77 |
| 50 | €9.51380 | €475.69 |
| 100 | €9.35900 | €935.90 |
| 250 | €9.15812 | €2,289.53 |
| 500 | €9.00876 | €4,504.38 |
| Unit Price without VAT: | €10.43000 |
|---|---|
| Unit Price with VAT: | €13.08965 |

