Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EK1E221MPN0812U | |
|---|---|
DigiKey Part Number | 4191-EK1E221MPN0812UCT-ND - Cut Tape (CT) 4191-EK1E221MPN0812UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EK1E221MPN0812U |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 336 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Active | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EJ1E221MLT0812UR | Chinsan (Elite) | 0 | 4191-EJ1E221MLT0812UR-ND | €0.13458 | Parametric Equivalent |
| EV1E221MNN0812EF3 | Chinsan (Elite) | 0 | 4191-EV1E221MNN0812EF3-ND | €0.13040 | Parametric Equivalent |
| 227KXM025M | CORNELL DUBILIER KNOWLES | 1 379 | 1572-1707-ND | €0.48000 | Parametric Equivalent |
| 25ZLG220MEFC8X11.5 | Rubycon | 4 446 | 1189-4171-ND | €0.45000 | Parametric Equivalent |
| 25ZLG220MEFCT78X11.5 | Rubycon | 0 | 25ZLG220MEFCT78X11.5-ND | €0.12641 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.07426 | €74.26 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |












