Similar

EEU-FR1E221 | |
|---|---|
DigiKey Part Number | P124223-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E221 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E221 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Packaging Bulk | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E221MPD | Nichicon | 10 014 | 493-1549-ND | €0.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.37800 | €3.78 |
| 50 | €0.28340 | €14.17 |
| 200 | €0.22805 | €45.61 |
| 600 | €0.19655 | €117.93 |
| 1 000 | €0.18474 | €184.74 |
| 2 600 | €0.16654 | €433.00 |
| 5 000 | €0.15651 | €782.55 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.75300 |


