Direct
Direct

KTF500B156M55NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B156M55NHT00TR-ND - Tape & Reel (TR) 565-KTF500B156M55NHT00CT-ND - Cut Tape (CT) 565-KTF500B156M55NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B156M55NHT00 |
Description | CAP CER 15UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B156M55NHT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTS500B156M55N0T00 | Chemi-Con | 48 488 | 565-3335-1-ND | €3.47000 | Direct |
| C2220C156K5RACTU | KEMET | 3 091 | 399-C2220C156K5RACTUCT-ND | €4.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.07600 | €10.76 |
| 50 | €0.86540 | €43.27 |
| 100 | €0.80050 | €80.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.66698 | €533.58 |
| 1 600 | €0.63721 | €1,019.54 |
| 2 400 | €0.62230 | €1,493.52 |
| 4 000 | €0.60576 | €2,423.04 |
| 5 600 | €0.59610 | €3,338.16 |
| 8 000 | €0.58680 | €4,694.40 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €2.02055 |



