
HHXK350GRA271MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXK350GRA271MHA0GTR-ND - Tape & Reel (TR) 565-HHXK350GRA271MHA0GCT-ND - Cut Tape (CT) 565-HHXK350GRA271MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXK350GRA271MHA0G |
Description | CAP ALUM POLY HYB 270UF 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 465 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.70900 | €7.09 |
| 50 | €0.54400 | €27.20 |
| 100 | €0.49170 | €49.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.40146 | €200.73 |
| 1 000 | €0.37306 | €373.06 |
| 1 500 | €0.35871 | €538.06 |
| 2 500 | €0.34272 | €856.80 |
| 3 500 | €0.33333 | €1,166.65 |
| 5 000 | €0.32425 | €1,621.25 |
| 6 000 | €0.31993 | €1,919.58 |
| 12 000 | €0.30533 | €3,663.96 |
| 12 500 | €0.30455 | €3,806.88 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.39305 |


