HHXK350ARA271MHA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: €1.11000
Datasheet
New Product
HHXK350ARA561MJC5G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXK350ARA271MHA0G

DigiKey Part Number
565-HHXK350ARA271MHA0GTR-ND - Tape & Reel (TR)
565-HHXK350ARA271MHA0GCT-ND - Cut Tape (CT)
565-HHXK350ARA271MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXK350ARA271MHA0G
Description
CAP ALUM POLY HYB 270UF 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
465 mA @ 120 Hz
Ripple Current @ High Frequency
3.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.84000€0.84
10€0.53200€5.32
50€0.40320€20.16
100€0.36240€36.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.29228€146.14
1 000€0.27016€270.16
1 500€0.25900€388.50
2 500€0.24656€616.40
3 500€0.23924€837.34
5 000€0.23218€1,160.90
6 000€0.22882€1,372.92
12 000€0.21744€2,609.28
12 500€0.21684€2,710.50
Manufacturers Standard Package
Unit Price without VAT:€0.84000
Unit Price with VAT:€1.05420