
| ESMH6R3VSN104MA45T | |
|---|---|
| DigiKey Part Number | 565-2588-ND | 
| Manufacturer | |
| Manufacturer Product Number | ESMH6R3VSN104MA45T | 
| Description | CAP ALUM 100000UF 20% 6.3V SNAP | 
| Customer Reference | |
| Detailed Description | 100000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10mOhm @ 120Hz 2000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| ESR (Equivalent Series Resistance) | 10mOhm @ 120Hz | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Operating Temperature | -40°C ~ 85°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 8.31 A @ 120 Hz | |
| Ripple Current @ High Frequency | 8.9748 A @ 100 kHz | |
| Lead Spacing | 0.394" (10.00mm) | |
| Size / Dimension | 1.378" Dia (35.00mm) | |
| Height - Seated (Max) | 1.772" (45.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can - Snap-In | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland