
ESMH6R3VSN104MA45U | |
|---|---|
DigiKey Part Number | 565-ESMH6R3VSN104MA45U-ND |
Manufacturer | |
Manufacturer Product Number | ESMH6R3VSN104MA45U |
Description | CAP ALUM 100000UF 20% 6.3V SNAP |
Customer Reference | |
Detailed Description | 100000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Ripple Current @ Low Frequency | 8.31 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.9748 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |


