1N960B TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.06253
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.07223

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.07223
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.69642

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29 896
Unit Price: €0.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.06245
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29 844
Unit Price: €0.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26 668
Unit Price: €0.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29 880
Unit Price: €0.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30 000
Unit Price: €0.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29 974
Unit Price: €0.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.06245
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29 839
Unit Price: €0.42000
Datasheet
Image for 1N960B TR PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N960B TR PBFREE

DigiKey Part Number
1514-1N960BTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N960B TR PBFREE
Description
DIODE ZENER 9.1V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7.5 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 6.9 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€0.05680€1,136.00
Unit Price without VAT:€0.05680
Unit Price with VAT:€0.07128