
TZX9V1E-TR | |
|---|---|
DigiKey Part Number | 112-TZX9V1E-TR-ND - Tape & Reel (TR) 112-TZX9V1E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX9V1E-TR |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 6.8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25700 | €2.57 |
| 100 | €0.16220 | €16.22 |
| 500 | €0.12132 | €60.66 |
| 1 000 | €0.10810 | €108.10 |
| 2 000 | €0.09695 | €193.90 |
| 5 000 | €0.08487 | €424.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.07740 | €774.00 |
| 20 000 | €0.07111 | €1,422.20 |
| 30 000 | €0.06791 | €2,037.30 |
| 50 000 | €0.06431 | €3,215.50 |
| 70 000 | €0.06218 | €4,352.60 |
| 100 000 | €0.06011 | €6,011.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

