


PXMBNI16FIM06ASCPG9 | |
|---|---|
DigiKey Part Number | 708-2230-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI16FIM06ASCPG9 |
Description | CONN RCPT MALE 6POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125V | |
Cable Opening | 0.197" ~ 0.295" (5.00mm ~ 7.50mm) | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.24000 | €31.24 |
| 10 | €26.54800 | €265.48 |
| 25 | €24.88600 | €622.15 |
| 50 | €23.69880 | €1,184.94 |
| 100 | €22.56880 | €2,256.88 |
| 250 | €21.15756 | €5,289.39 |
| Unit Price without VAT: | €31.24000 |
|---|---|
| Unit Price with VAT: | €39.20620 |



