6 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug, Female Sockets Solder Cup
PXMBNI16FBF06ASCPG9
PXMBNI16FBF06ASCPG9
Bulgin Automation Connectors Available At Digi-Key

PXMBNI16FBF06ASCPG9

DigiKey Part Number
708-2224-ND
Manufacturer
Manufacturer Product Number
PXMBNI16FBF06ASCPG9
Description
CONN PLUG FMALE 6POS SOLDER CUP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
PXMBNI16FBF06ASCPG9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M16-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
125V
Cable Opening
0.197" ~ 0.295" (5.00mm ~ 7.50mm)
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Instrumentation, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€33.96000€33.96
10€28.85900€288.59
25€27.05240€676.31
50€25.76200€1,288.10
100€24.53360€2,453.36
250€22.99964€5,749.91
Manufacturers Standard Package
Unit Price without VAT:€33.96000
Unit Price with VAT:€42.61980