
PBC-1579-C | |
|---|---|
DigiKey Part Number | PBC-1579-C-ND |
Manufacturer | |
Manufacturer Product Number | PBC-1579-C |
Description | COVER ABS FOR PB-1579-TF 1=10PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 1.472" L x 1.222" W x 0.075" H (37.39mm x 31.04mm x 1.91mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Potting Boxes | |
Size / Dimension | 1.472" L x 1.222" W x 0.075" H (37.39mm x 31.04mm x 1.91mm) | |
Color | Black | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €7.30900 | €73.09 |
| Unit Price without VAT: | €7.30900 |
|---|---|
| Unit Price with VAT: | €9.17280 |


