Box, Potting Plastic, ABS Black Open End(s) 1.500" L x 1.250" W (38.10mm x 31.75mm) X 0.800" (20.32mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box, Potting Plastic, ABS Black Open End(s) 1.500" L x 1.250" W (38.10mm x 31.75mm) X 0.800" (20.32mm)

PB-1579

DigiKey Part Number
PB-1579-ND
Manufacturer
Manufacturer Product Number
PB-1579
Description
BOX ABS BLK 1.5"L X 1.25"W 10PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic, ABS Black Open End(s) 1.500" L x 1.250" W (38.10mm x 31.75mm) X 0.800" (20.32mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box, Potting
Size / Dimension
1.500" L x 1.250" W (38.10mm x 31.75mm)
Height
0.800" (20.32mm)
Area (L x W)
1.88in² (12.1cm²)
Design
Open End(s)
Material
Color
Black
Thickness
0.070" (1.78mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from Digi-Key, Qty 1 = 10 Pieces
Weight
0.187 lb (84.82 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 90
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€10.06900€100.69
Unit Price without VAT:€10.06900
Unit Price with VAT:€12.63660