

CUR-3287-C | |
|---|---|
DigiKey Part Number | 377-1539-ND |
Manufacturer | |
Manufacturer Product Number | CUR-3287-C |
Description | BOX ABS BLK/CLR 6.112"LX4.612"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black, Clear Cover/Door Cover Included 6.112" L x 4.612" W (155.24mm x 117.14mm) X 1.356" (34.44mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 6.112" L x 4.612" W (155.24mm x 117.14mm) | |
Height | 1.356" (34.44mm) | |
Area (L x W) | 28.2in² (182cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.130" (3.30mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA, UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.37 lb (167.83 g) |


