



CUR-3287 | |
---|---|
DigiKey Part Number | 377-1538-ND |
Manufacturer | |
Manufacturer Product Number | CUR-3287 |
Description | BOX ABS BLACK 6.112"L X 4.612"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 6.112" L x 4.612" W (155.24mm x 117.14mm) X 1.356" (34.44mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.112" L x 4.612" W (155.24mm x 117.14mm) | |
Height | 1.356" (34.44mm) | |
Area (L x W) | 28.2in² (182cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.37 lb (167.83 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €9.95000 | €9.95 |
10 | €8.27800 | €82.78 |
100 | €7.46290 | €746.29 |
250 | €7.02324 | €1,755.81 |
Unit Price without VAT: | €9.95000 |
---|---|
Unit Price with VAT: | €12.48725 |