



CU-4124 | |
|---|---|
DigiKey Part Number | 377-1464-ND |
Manufacturer | |
Manufacturer Product Number | CU-4124 |
Description | BOX ALUM NATURAL 4.38"L X 2.38"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.375" L x 2.375" W (111.13mm x 60.33mm) X 1.218" (30.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.375" L x 2.375" W (111.13mm x 60.33mm) | |
Height | 1.218" (30.94mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.90000 | €16.90 |
| 10 | €14.06800 | €140.68 |
| 100 | €13.13510 | €1,313.51 |
| Unit Price without VAT: | €16.90000 |
|---|---|
| Unit Price with VAT: | €21.20950 |


