CU-4124-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CU-4124-B
CU-4124-B
CU-4124-B

CU-4124-B

DigiKey Part Number
377-1465-ND
Manufacturer
Manufacturer Product Number
CU-4124-B
Description
BOX ALUM BLACK 4.38"L X 2.38"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 4.375" L x 2.375" W (111.13mm x 60.33mm) X 1.218" (30.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.375" L x 2.375" W (111.13mm x 60.33mm)
Height
1.218" (30.94mm)
Area (L x W)
10.4in² (67cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.5 lb (226.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€18.27000€18.27
10€15.22600€152.26
100€14.15370€1,415.37
Manufacturers Standard Package
Unit Price without VAT:€18.27000
Unit Price with VAT:€22.92885
Alternate Color
BOX ALUM NATURAL 4.38"L X 2.38"W
In-Stock: 26
Unit Price: €16.90000