Similar

M61C-1000-8591 | |
|---|---|
DigiKey Part Number | 2267-M61C-1000-8591-ND |
Manufacturer | |
Manufacturer Product Number | M61C-1000-8591 |
Description | TAPE, 1 IN W X 50 FT L |
Customer Reference | |
Detailed Description | Continuous Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 50' (15.2m) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, M611, R6600 | Base Product Number |
Applications Component |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6C-1000-8591 | Brady Corporation | 0 | 2267-M6C-1000-8591-ND | €119.83000 | Similar |


