


M6C-1000-8591 | |
|---|---|
DigiKey Part Number | 2267-M6C-1000-8591-ND |
Manufacturer | |
Manufacturer Product Number | M6C-1000-8591 |
Description | LABEL 1" X 50' POLYESTER WT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 50' (15.2m) |
Packaging Box | Width 1.000" (25.40mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Polyester (PET) |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R6610 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €119.83000 | €119.83 |
| Unit Price without VAT: | €119.83000 |
|---|---|
| Unit Price with VAT: | €150.38665 |

