Similar

BM71-94-175-342-2 | |
|---|---|
DigiKey Part Number | 2267-BM71-94-175-342-2-ND |
Manufacturer | |
Manufacturer Product Number | BM71-94-175-342-2 |
Description | SLEEVE, 0.094 IN DIA X 0.875 IN |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.75" W x 0.09" Dia (44.5mm x 2.4mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) |
Datasheet | Datasheet |
Category | Label Size 1.75" W x 0.09" Dia (44.5mm x 2.4mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM-094-175-342-2 | Brady Corporation | 1 | 2267-BM-094-175-342-2-ND | €1,124.54000 | Similar |


