



BM-094-175-342-2 | |
|---|---|
DigiKey Part Number | 2267-BM-094-175-342-2-ND |
Manufacturer | |
Manufacturer Product Number | BM-094-175-342-2 |
Description | SLEEVE .094DIA WT .875" 1=5KPCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.88" W x 0.18" H (22.2mm x 4.6mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 0.88" W x 0.18" H (22.2mm x 4.6mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) |
Series | Color White |
Packaging Box | Material Polyolefin |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,124.54000 | €1,124.54 |
| Unit Price without VAT: | €1,124.54000 |
|---|---|
| Unit Price with VAT: | €1,411.29770 |

