SRE6603-681M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 370
Unit Price: €0.96000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: €0.77108
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: €0.94107
Datasheet
680 µH Shielded Drum Core, Wirewound Inductor 180 mA 2.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRE6603-681M

DigiKey Part Number
SRE6603-681M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRE6603-681M
Description
FIXED IND 680UH 180MA 2.2 OHM
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 180 mA 2.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRE6603-681M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.2Ohm Max
Series
Q @ Freq
40 @ 100kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
3MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.115" (2.92mm)
Current - Saturation (Isat)
55mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR6603-681MLBourns Inc.370SRR6603-681MLCT-ND€0.96000Direct
P1174.684NLTPulse Electronics0P1174.684NLT-ND€0.77108Similar
UP0.4SC-681-REaton - Electronics Division0283-UP0.4SC-681-RTR-ND€0.94107Similar
Obsolete
This product is no longer manufactured. View Substitutes