Similar

P1174.684NLT | |
|---|---|
DigiKey Part Number | P1174.684NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1174.684NLT |
Description | FIXED IND 680UH 100MA 2.65 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 100 mA 2.65Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1174.684NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.65Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.265" L x 0.175" W (6.73mm x 4.45mm) | |
Height - Seated (Max) | 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.78078 | €1,951.95 |
| Unit Price without VAT: | €0.78078 |
|---|---|
| Unit Price with VAT: | €0.97988 |



