
MOV-07D621KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D621KTR-ND - Tape & Reel (TR) 118-MOV-07D621KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D621KTR |
Description | VARISTOR 620V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D621KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 1.2 kA | |
Energy | 33J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 96 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.12400 | €1.24 |
| 25 | €0.10920 | €2.73 |
| 100 | €0.09300 | €9.30 |
| 250 | €0.08528 | €21.32 |
| 500 | €0.08064 | €40.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.07682 | €76.82 |
| 2 000 | €0.07369 | €147.38 |
| 3 000 | €0.07211 | €216.33 |
| 5 000 | €0.07037 | €351.85 |
| 7 000 | €0.06935 | €485.45 |
| 10 000 | €0.06837 | €683.70 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |


