Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV-07D621K | |
|---|---|
DigiKey Part Number | 118-MOV-07D621K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D621K |
Description | VARISTOR 620V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D621K Models |
Category | Current - Surge 1.2 kA |
Manufacturer Bourns Inc. | Energy 33J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 96 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
Varistor Voltage (Max) 682 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-07D621KK | Bourns Inc. | 0 | 118-MOV-07D621KK-ND | €0.06363 | Parametric Equivalent |
| MOV-07D621KKTR | Bourns Inc. | 0 | 118-MOV-07D621KKTR-ND | €0.07833 | Parametric Equivalent |
| MOV-07D621KTR | Bourns Inc. | 3 194 | 118-MOV-07D621KTRCT-ND | €0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | €0.06363 | €407.23 |
| Unit Price without VAT: | €0.06363 |
|---|---|
| Unit Price with VAT: | €0.07986 |



