
8728 060U500 | |
|---|---|
DigiKey Part Number | BEL10238-ND |
Manufacturer | |
Manufacturer Product Number | 8728 060U500 |
Description | 2 #22 SHPR PP PVC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Chrome 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.215" (5.46mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0280" (0.711mm) | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.72138 | €860.69 |
| Unit Price without VAT: | €1.72138 |
|---|---|
| Unit Price with VAT: | €2.16033 |



