C1353A.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1353A.18.10

DigiKey Part Number
C1353A.18.10-ND
Manufacturer
Manufacturer Product Number
C1353A.18.10
Description
MULTI-PAIR 4COND 22AWG GRAY 500'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.208" (5.28mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0280" (0.711mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
MULTI-PAIR 4CON 22AWG GRAY
In-Stock: 1000
Unit Price: €0.60061