84142 001100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Belden Inc.
In Stock: 1 000
Unit Price: €9.45377
Datasheet

Direct


Belden Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
84142 001100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84142 001100

DigiKey Part Number
BEL8975-ND
Manufacturer
Manufacturer Product Number
84142 001100
Description
CBL COAX PLEN RG-142 19AWG 100'
Customer Reference
Detailed Description
Coaxial - Plenum Cable 19 AWG RG-142 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Coaxial - Plenum
Cable Group
RG-142
Wire Gauge
19 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Double Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
Brown
Usage
Aerospace
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Silver Coated
Shield Coverage
95%
VoP, Velocity of Propagation
70.0
Operating Temperature
-70°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes