
84142 001500 | |
|---|---|
DigiKey Part Number | BEL30068-500-ND |
Manufacturer | |
Manufacturer Product Number | 84142 001500 |
Description | CBL COAX PLEN RG-142 19AWG 500' |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 19 AWG RG-142 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | RG-142 | |
Wire Gauge | 19 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Brown | |
Usage | Aerospace | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |

