SDI65-18-UD-P6 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 59
Unit Price: €51.45000
Datasheet
18V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI65-18-UD-P6

DigiKey Part Number
179-SDI65-18-UD-P6-ND
Manufacturer
Manufacturer Product Number
SDI65-18-UD-P6
Description
AC/DC DESKTOP ADAPTER 18V 65W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI65-18-UD-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
3.62A
Power (Watts)
65 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.684 lb (310.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 699 View Now
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€27.03000€27.03
5€24.85600€124.28
10€23.97500€239.75
40€22.30400€892.16
80€21.51300€1,721.04
120€21.06317€2,527.58
280€20.15357€5,643.00
Manufacturers Standard Package
Unit Price without VAT:€27.03000
Unit Price with VAT:€33.92265

Other Suppliers on DigiKey

699In Stock
Ships from WEC