
L6R90DM-180 | |
|---|---|
DigiKey Part Number | 2103-L6R90DM-180-ND |
Manufacturer | |
Manufacturer Product Number | L6R90DM-180 |
Description | AC/DC DESKTOP ADAPTER 18V 90W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 5A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.94" L x 2.52" W x 1.38" H (150.9mm x 64.0mm x 35.1mm) | |
Approval Agency | CE, cULus, EN, FCC, TUV | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.45000 | €51.45 |
| 5 | €47.30600 | €236.53 |
| 10 | €45.62700 | €456.27 |
| 40 | €42.44825 | €1,697.93 |
| Unit Price without VAT: | €51.45000 |
|---|---|
| Unit Price with VAT: | €64.56975 |

