T8LGRXPQP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Banner Engineering Corporation
In Stock: 0
Unit Price: €50.99000

Similar


Banner Engineering Corporation
In Stock: 66
Unit Price: €70.57000
Datasheet
LED Panel Indicator Green, Red Diffused 10V ~ 30V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T8LGRXPQP

DigiKey Part Number
2170-T8LGRXPQP-ND
Manufacturer
Manufacturer Product Number
T8LGRXPQP
Description
LED PNL IND GRN/RED DIFF LEADS
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Diffused 10V ~ 30V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
T8LGRXPQP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Type
LED
Lamp Color
Green, Red
Lens Color
-
Lens Transparency
Diffused
Ratings
DC
Voltage
10V ~ 30V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes