LED Panel Indicator Green, Red 10V ~ 30V 25mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S22LGRXPQP

DigiKey Part Number
2170-S22LGRXPQP-ND
Manufacturer
Manufacturer Product Number
S22LGRXPQP
Description
LED PNL IND GRN/RED 16MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red 10V ~ 30V 25mA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
10V ~ 30V
Current
25mA
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
16.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
528nm Green, 625nm Red
Viewing Angle
-
Termination Style
-
Ingress Protection
IP67, IP69K
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€50.99000€50.99
Manufacturers Standard Package
Unit Price without VAT:€50.99000
Unit Price with VAT:€63.99245