

AT89STK-11 | |
|---|---|
DigiKey Part Number | AT89STK-11-ND |
Manufacturer | |
Manufacturer Product Number | AT89STK-11 |
Description | AT89C51XX EVAL BRD |
Customer Reference | |
Detailed Description | AT89C51xx - 80C51 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | 80C51 | |
Platform | - | |
Utilized IC / Part | AT89C51xx | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |




