

AT89C51RC-24AU | |
|---|---|
DigiKey Part Number | AT89C51RC-24AU-ND |
Manufacturer | |
Manufacturer Product Number | AT89C51RC-24AU |
Description | IC MCU 8BIT 32KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8051 89C Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT89C51RC-24AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.70000 | €2.70 |
| 25 | €2.47920 | €61.98 |
| 100 | €2.39110 | €239.11 |
| Unit Price without VAT: | €2.70000 |
|---|---|
| Unit Price with VAT: | €3.38850 |

