APSDM016G42AN-PTM1W is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: €0.00000
Image for APSDM016G42AN-PTM1W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM016G42AN-PTM1W

DigiKey Part Number
APSDM016G42AN-PTM1W-ND
Manufacturer
Manufacturer Product Number
APSDM016G42AN-PTM1W
Description
SSD 16GB DOM MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA III Disk-On-Module, SATA DOM 5V
Product Attributes
Filter Similar Products
Category
Speed - Read
215MB/s
Manufacturer
Apacer Memory America
Speed - Write
48MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
175mA
Memory Size
16GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
45.80mm x 32.80mm x 1.00mm
Form Factor
Disk-On-Module, SATA DOM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APSDM016G42AN-CTM1WApacer Memory America0APSDM016G42AN-CTM1W-ND€0.00000Parametric Equivalent
APSDM016G42AN-ETM1WApacer Memory America0APSDM016G42AN-ETM1W-ND€0.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€141.86000€141.86
Manufacturers Standard Package
Unit Price without VAT:€141.86000
Unit Price with VAT:€178.03430